TE Connectivity Pluggable I/O Connector Mini-SAS HD Receptacle Assembly Solder 1 Port 36-Position, 2198484-1
- RS Stock No.:
- 506-818
- Distrelec Article No.:
- 304-55-538
- Mfr. Part No.:
- 2198484-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 506-818
- Distrelec Article No.:
- 304-55-538
- Mfr. Part No.:
- 2198484-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Receptacle Assembly | |
| Termination Type | Solder | |
| Product Type | Pluggable I/O Connector | |
| Form Factor | Mini-SAS HD | |
| Number of Ports | 1 | |
| Number of Contacts | 36 | |
| Contact Material | Copper | |
| Housing Material | LCP | |
| Series | Mini-SAS HD | |
| Standards/Approvals | UL 94V-0, 999, EU RoHS Directive 999/2011/EU Compliant, EU ELV Directive 65/999/EC Compliant, EU REACH Regulation (EC) No. 2/32, China RoHS 2000 Directive MIIT Order No 53 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Receptacle Assembly | ||
Termination Type Solder | ||
Product Type Pluggable I/O Connector | ||
Form Factor Mini-SAS HD | ||
Number of Ports 1 | ||
Number of Contacts 36 | ||
Contact Material Copper | ||
Housing Material LCP | ||
Series Mini-SAS HD | ||
Standards/Approvals UL 94V-0, 999, EU RoHS Directive 999/2011/EU Compliant, EU ELV Directive 65/999/EC Compliant, EU REACH Regulation (EC) No. 2/32, China RoHS 2000 Directive MIIT Order No 53 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Mini-SAS HD Receptacle Assembly is a state-of-the-art solution designed for high-performance signal applications. With a compact form factor that ensures reliability, it supports rapid data rates of up to 12 Gb/s, making it ideal for various electronic systems requiring efficient signal transmission. Its operating temperature range from -55 to 85 °C guarantees excellent performance in harsh environments. The assembly is designed with advanced engineering materials, including Liquid Crystal Polymer, to meet stringent industry standards. This high-density connector integrates seamlessly with other components, ensuring a robust and flexible system architecture for demanding applications.
Supports a maximum data transmission rate of 12 Gb/s
Operates effectively within a temperature range of -55 to 85 °C
Crafted from high-quality Liquid Crystal Polymer for superior durability
Adopts a through-hole press-fit termination method for easy PCB assembly
Compatible with various Mini-SAS HD configurations for versatile integration
Features EMI containment springs for enhanced electromagnetic interference management
Available in a box and tray packaging method to ensure product safety during transport
Offers lightpipe inclusion for improved visual indicator functionality
Related links
- TE Connectivity Mini SAS Connector Mini-SAS HD Female Solder 1 Port 36-Position, 2149027-1
- TE Connectivity PCB Connector Mini-SAS HD PCB Connector Female Solder 1 Port 36-Position, 1888174-2
- TE Connectivity Connector Mini-SAS HD I/O Connector Female Through Hole 4 Port 144-Position, 2180736-1
- Amphenol ICC Connector Mini-SAS HD Connector Female Through Hole 1 Port 29-Position, 10076579-002C-TRLF
- TE Connectivity PCB Connector Mini-SAS HD PCB Connector Female Through Hole 2 Port 72-Position, 2227640-1
- TE Connectivity Pluggable I/O Connector Receptacle Assembly Solder 1 Port 84-Position, 2149731-1
- TE Connectivity Pluggable I/O Connector Receptacle Assembly Solder 1 Port 84-Position, 2149733-1
- TE Connectivity Pluggable I/O Connector Receptacle Assembly Solder 1 Port 84-Position, 2149701-1
