TE Connectivity Pluggable I/O Connector SFP+ Cage 12 Port 20-Position, 2007562-5
- RS Stock No.:
- 164-4710
- Distrelec Article No.:
- 304-63-335
- Mfr. Part No.:
- 2007562-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 9 units)*
€663.13
(exc. VAT)
€815.65
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 9 + | €73.681 | €663.13 |
*price indicative
- RS Stock No.:
- 164-4710
- Distrelec Article No.:
- 304-63-335
- Mfr. Part No.:
- 2007562-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Cage | |
| Product Type | Pluggable I/O Connector | |
| Form Factor | SFP+ | |
| Number of Ports | 12 | |
| Number of Contacts | 20 | |
| Orientation | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Series | SFP | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Cage | ||
Product Type Pluggable I/O Connector | ||
Form Factor SFP+ | ||
Number of Ports 12 | ||
Number of Contacts 20 | ||
Orientation Straight | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
Series SFP | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
TE Connectivity SFP+ Stacked (Dual Row) Cage/Connector Assemblies
SFP+ stacked (Dual Row) cage/connector assemblies that support data rates of 10 Gb/s. These SFP+ stacked (Dual Row) cage/connector assemblies accommodate belly-to-belly mounting, have an integrated connector that uses a patented wafer construction and have 4 light pipes per column.
Stock numbers 756-1142 and 756-1149 have an elastomeric gasket for EMI containment.
Stock numbers 756-1158 and 787-1705 have EMI springs.
SPF Cage
Related links
- TE Connectivity Pluggable I/O Connector SFP+ Cage 12 Port 20-Position
- TE Connectivity Pluggable I/O Connector SFP Cage Assembly Male Solder 1 Port 20-Position, 2358986-1
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 12 Port 240-Position, 2180640-1
- TE Connectivity Pluggable I/O Connector SFP+ Connector 12 Port 20-Position
- TE Connectivity Pluggable I/O Connector SFP+ Connector 12 Port 20-Position, 2007567-5
- TE Connectivity Pluggable I/O Connector SFP+ Cage 2 Port 40-Position, 2007492-5
- TE Connectivity Pluggable I/O Connector SFP+ Cage 2 Port 40-Position
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 2 Port 40-Position, 2007492-6
