TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 2 Port 40-Position, 2007492-6
- RS Stock No.:
- 468-842
- Distrelec Article No.:
- 304-55-446
- Mfr. Part No.:
- 2007492-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 9 units)*
€223.46
(exc. VAT)
€274.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €223.46 | €24.829 |
*price indicative
- RS Stock No.:
- 468-842
- Distrelec Article No.:
- 304-55-446
- Mfr. Part No.:
- 2007492-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable I/O Connector | |
| Form Factor | SFP+ | |
| Termination Type | Solder | |
| Sub Type | Cage Assembly | |
| Number of Ports | 2 | |
| Number of Contacts | 40 | |
| Contact Material | Gold | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | Nickel Silver | |
| Series | SFP28 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable I/O Connector | ||
Form Factor SFP+ | ||
Termination Type Solder | ||
Sub Type Cage Assembly | ||
Number of Ports 2 | ||
Number of Contacts 40 | ||
Contact Material Gold | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material Nickel Silver | ||
Series SFP28 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage Assembly with Integrated Connector is designed to elevate connectivity solutions for high-speed applications. Tailored for performance, this assembly ensures robust data transmission with minimal interference, making it ideal for various connectivity tasks. Featuring a .8mm centreline spacing, the design supports efficient airflow, crucial for maintaining operational efficiency across a wide temperature range. Furthermore, its nickel silver construction enhances durability, ensuring longevity in demanding environments. The assembly simplifies integration, promoting seamless connection without compromising signal integrity. This product exemplifies TE Connectivity's commitment to innovation, delivering an advanced solution for modern networking needs.
Optimised for high-speed data transfer up to 16 Gb/s
Integrates seamlessly into your existing systems with ease
Crafted for a wide operating temperature range of -55 to 105 °C
Supports up to 40 positions with a 2 x 1 port matrix configuration
Utilises gold plating to enhance contact reliability
Features press-fit termination for secure PCB attachment
Designed to be compliant with EU RoHS and REACH regulations
Internal and external EMI containment springs ensure signal integrity
Related links
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 2 Port 40-Position, 2007492-8
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 2 Port 40-Position, 1-2007492-6
- TE Connectivity Cage Assembly SFP Cage Assembly Solder 2 Port 40-Position, 1658391-2
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 2 Port, 2198231-1
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 2 Port 40-Position, 2198318-2
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 2 Port 40-Position, 1-2198318-9
- TE Connectivity Pluggable I/O Connector SFP Cage Assembly Solder 2 Port, 2170282-1
- TE Connectivity Pluggable I/O Connector SFP+ Cage 2 Port 40-Position
