TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 1 Port 1-Position, 1-2385800-2
- RS Stock No.:
- 273-8385
- Mfr. Part No.:
- 1-2385800-2
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 48 more to save €10.22
View bulk pricing optionsSubtotal (1 tray of 24 units)*
€128.47
(exc. VAT)
€158.02
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 24 - 24 | €5.353 | €128.47 | - |
| 48 - 48 | €5.14 | €123.36 | €10.22 |
| 72 - 72 | €4.942 | €118.61 | €29.59 |
| 96 - 120 | €4.758 | €114.19 | €57.12 |
| 144 + | €4.59 | €110.16 | €109.87 |
*price indicative
- RS Stock No.:
- 273-8385
- Mfr. Part No.:
- 1-2385800-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Cage Assembly | |
| Product Type | Cage Assembly | |
| Termination Type | Solder | |
| Form Factor | QSFP | |
| Number of Ports | 1 | |
| Orientation | 180° | |
| Number of Contacts | 1 | |
| Connector Gender | Female | |
| Contact Material | Nickel | |
| Contact Plating | Nickel | |
| Housing Material | Stainless Steel | |
| Series | QSFP | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Cage Assembly | ||
Product Type Cage Assembly | ||
Termination Type Solder | ||
Form Factor QSFP | ||
Number of Ports 1 | ||
Orientation 180° | ||
Number of Contacts 1 | ||
Connector Gender Female | ||
Contact Material Nickel | ||
Contact Plating Nickel | ||
Housing Material Stainless Steel | ||
Series QSFP | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity cage assembly serves as a housing for the connector and mating transceiver. The cage assembly is a frame with compliant pins for mounting onto the host printed circuit board. The cage assembly features front perimeter electromagnetic interference springs. These springs block any EMI emissions emanating from the transceiver when installed.
Stainless steel cage material
Contact mating area plating material nickel
Related links
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 1 Port 1-Position, 1-2385800-2
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 1 Port 1-Position, 1-2385800-7
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 2 Port 2-Position, 2386331-1
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 4 Port 4-Position, 2386164-1
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 5 Port 5-Position, 2386733-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Female Solder 1 Port, 4-2170705-6
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Female Solder 1 Port
- TE Connectivity Cage Assembly QSFP+ Cage Assembly Solder 1 Port, 1888631-1
