TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 2 Port 2-Position, 2386331-1

Get a bulk buy discount

Add 2 more to save €2.02

View bulk pricing options

Subtotal (1 unit)*

€18.79

(exc. VAT)

€23.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€18.79-
2 - 2€17.78€2.02
3 - 3€16.87€5.76
4 - 4€16.06€10.92
5 +€14.63€20.80

*price indicative

RS Stock No.:
273-8392
Mfr. Part No.:
2386331-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Form Factor

QSFP

Termination Type

Solder

Sub Type

Cage Assembly

Product Type

Cage Assembly

Number of Ports

2

Number of Contacts

2

Orientation

180°

Connector Gender

Female

Contact Material

Nickel

Contact Plating

Nickel

Housing Material

Stainless Steel

Series

QSFP

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity cage assembly serves as a housing for the connector and mating transceiver. The cage assembly is a frame with compliant pins for mounting onto the host printed circuit board. The cage assembly features front perimeter electromagnetic interference springs. These springs block any EMI emissions emanating from the transceiver when installed.

Stainless steel cage material

Contact mating area plating material nickel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy