Eaton xEnergy Basic Series Pluggable Terminal Block, 178401 BPZ-KB-2/400
- RS Stock No.:
- 125-245
- Mfr. Part No.:
- 178401 BPZ-KB-2/400
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€84.52
(exc. VAT)
€103.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.52 |
*price indicative
- RS Stock No.:
- 125-245
- Mfr. Part No.:
- 178401 BPZ-KB-2/400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Pluggable Terminal Block | |
| Current | 400A | |
| Housing Material | Polyamide 66 | |
| Colour | Grey | |
| Voltage | 690V | |
| Series | xEnergy Basic | |
| Depth | 50.2mm | |
| Width | 44.4mm | |
| Standards/Approvals | IEC 60947-7-1 | |
| Length | 50.2mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Pluggable Terminal Block | ||
Current 400A | ||
Housing Material Polyamide 66 | ||
Colour Grey | ||
Voltage 690V | ||
Series xEnergy Basic | ||
Depth 50.2mm | ||
Width 44.4mm | ||
Standards/Approvals IEC 60947-7-1 | ||
Length 50.2mm | ||
- COO (Country of Origin):
- FR
The Eaton terminal block is a 1-pole component capable of handling 400A, equipped with 2 output terminals for efficient electrical connections
RoHS compliant
Related links
- Eaton xEnergy Basic Series Pluggable Terminal Block, 178403 BPZ-KB-2/400-ALU
- Eaton xEnergy Basic Series Pluggable Terminal Block, 178398 BPZ-KB-2/8/125
- Eaton xEnergy Basic Series Pluggable Terminal Block, 178399 BPZ-KB-2/11/160
- Eaton xEnergy Basic Series Pluggable Terminal Block, 178404 BPZ-KB-2/1100-ALU
- Eaton xEnergy Basic Series Pluggable Terminal Block, 178402 BPZ-KB-6/400-ALU
- Eaton xEnergy Basic Series Pluggable Terminal Block, 178400 BPZ-KB-6/400
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102711 BPZ-KB-2/2/800-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102706 BPZ-KB-11/400-ALU
