Eaton xEnergy Series Pluggable Terminal Block, 1-Contact, 1 Row, 102711 BPZ-KB-2/2/800-ALU
- RS Stock No.:
- 247-153
- Mfr. Part No.:
- 102711 BPZ-KB-2/2/800-ALU
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€114.60
(exc. VAT)
€140.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.60 |
*price indicative
- RS Stock No.:
- 247-153
- Mfr. Part No.:
- 102711 BPZ-KB-2/2/800-ALU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Current | 800A | |
| Minimum Wire Size mm² | 25mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 185mm² | |
| Orientation | Straight | |
| Colour | Grey | |
| Voltage | 1000V ac, 1500V ac | |
| Length | 80.5mm | |
| Width | 72mm | |
| Series | xEnergy | |
| Standards/Approvals | IEC 60947-7-1 | |
| Depth | 145mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Current 800A | ||
Minimum Wire Size mm² 25mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 185mm² | ||
Orientation Straight | ||
Colour Grey | ||
Voltage 1000V ac, 1500V ac | ||
Length 80.5mm | ||
Width 72mm | ||
Series xEnergy | ||
Standards/Approvals IEC 60947-7-1 | ||
Depth 145mm | ||
- COO (Country of Origin):
- FR
The Eaton low voltage switchgear system is designed to offer cutting-edge energy management solutions, ideal for versatile applications in commercial and industrial settings. Featuring a terminal block with one pole and robust 800A capability, it provides reliable connectivity and efficient performance. The unique modular construction allows for easy expansion with multiple blocks, ensuring flexibility to meet varying energy demands. Each unit is built to withstand harsh operational conditions, boasting exceptional durability and compliance with international standards. This product ensures safe and effective power distribution while maximising space efficiency, making it an essential component for modern electrical infrastructures.
Modular design allows for tailored energy solutions
Lightweight yet sturdy construction promotes easy handling
Innovative space-saving technology enhances installation efficiency
Universal mounting position guarantees installation versatility
Compliance with RoHS standards ensures environmental sustainability
Robust flame classification rating maximises safety in operation
Versatile conductor cross-section ranges cater to various wiring needs
Precise torque rating optimises clamp security for reliable connections
High degree of protection safeguards against environmental hazards
Easy integration with aluminium and copper conductors facilitates diverse applications
Related links
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102712 BPZ-KB-1/2/800-ALU
- Eaton xEnergy Basic Series Pluggable Terminal Block, 178403 BPZ-KB-2/400-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102702 BPZ-KB-6/80-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102709 BPZ-KB-1/175-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102704 BPZ-KB-6/160-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102705 BPZ-KB-11/250-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102706 BPZ-KB-11/400-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102703 BPZ-KB-6/125-ALU
