Phoenix Contact, FASTCON Pro, , Pluggable Terminal Block, Screw Termination
- RS Stock No.:
- 130-273
- Mfr. Part No.:
- 2906227
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€59.69
(exc. VAT)
€73.42
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.69 |
*price indicative
- RS Stock No.:
- 130-273
- Mfr. Part No.:
- 2906227
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FASTCON Pro | |
| Body Orientation | Straight | |
| Termination Method | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FASTCON Pro | ||
Body Orientation Straight | ||
Termination Method Screw | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector set is a versatile solution for all MINI Analog Pro modules. Easy to replace existing plugs, these connectors prevent incorrect insertion with a four way coding system. With screw connections and a stripping length of 10mm, these plugs offer flexibility for different conductor cross sections.
Screw connection method
Four way coding system for preventing incorrect insertion
Flexible conductor cross section options
EU RoHS compliant for environmental sustainability
Four way coding system for preventing incorrect insertion
Flexible conductor cross section options
EU RoHS compliant for environmental sustainability
Related links
- Phoenix Contact Push In Termination
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact 4 Way Plug 3060649
- Phoenix Contact 1 Way Plug 3060610
- Phoenix Contact DFK Feed Through Plug Screw Termination,
