Phoenix Contact, 7.62mm Pitch, DFK, 9 Way, , Pluggable Terminal Block, Feed Through Plug, Screw, Screw Termination,
- RS Stock No.:
- 521-966
- Mfr. Part No.:
- 1716797
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 521-966
- Mfr. Part No.:
- 1716797
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Feed Through Plug | |
| Number of Contacts | 9 | |
| Pitch | 7.62mm | |
| Series | DFK | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Screw | |
| Termination Method | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Feed Through Plug | ||
Number of Contacts 9 | ||
Pitch 7.62mm | ||
Series DFK | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Screw | ||
Termination Method Screw | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed Through Connector from the DFK-PC series is engineered for robust wiring solutions, ideally suited for various industrial applications. With a compact design and high-efficiency performance, this connector supports unique requirements with its shielded electrical properties and an impressive nominal current rating. The products thoughtful construction features a pin connector system that enhances connectivity while ensuring a reliable and stable connection. Designed to accommodate a nominal cross-section and efficient screw connection mechanism, it simplifies installation processes and provides superior mechanical stability. Additionally, its environmental compliance and versatility make this connector an excellent choice for ensuring safe and effective operations.
Designed for optimal performance in demanding industrial conditions
Utilises a screw locking mechanism for secure connections
Features a compact pitch allowing for space efficient deployment
Incorporates shielded design to mitigate electrical interference
Constructed with durable materials ensuring longevity and reliability
Facilitates tool free snap in locking or screw fixing for enhanced convenience
Approved for compliance with stringent environmental regulations
Emphasises low temperature rise to support consistent operation
Enables connection of multiple conductors to meet diverse needs
Utilises a screw locking mechanism for secure connections
Features a compact pitch allowing for space efficient deployment
Incorporates shielded design to mitigate electrical interference
Constructed with durable materials ensuring longevity and reliability
Facilitates tool free snap in locking or screw fixing for enhanced convenience
Approved for compliance with stringent environmental regulations
Emphasises low temperature rise to support consistent operation
Enables connection of multiple conductors to meet diverse needs
Related links
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Plug In, Push
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
