Phoenix Contact DFK Series Pluggable Terminal Block, 3-Contact, 10.16 mm Pitch, 1 Row, 1765667
- RS Stock No.:
- 522-240
- Mfr. Part No.:
- 1765667
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€253.70
(exc. VAT)
€312.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €253.70 | €25.37 |
*price indicative
- RS Stock No.:
- 522-240
- Mfr. Part No.:
- 1765667
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | DFK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series DFK | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed-through connector is designed to meet the demands of various applications with its reliable performance and innovative design. With a pitch of 10.16 mm and multiple connection options, it facilitates the secure and efficient transmission of power. Engineered for durability, this connector features a robust insulation material and is compliant with international standards for safety and reliability. The design allows for straightforward mounting, ensuring that installation is both quick and efficient.
Allows connection of multiple conductors for versatile wiring
Supports tool-free snap-in locking for easy installation
Incorporates a screw locking mechanism for enhanced security
Features a shroud designed for professional EMC shield connection
Engineered to maintain low temperature rise under maximum load
Facilitates easy access for maintenance and changes
Constructed with materials complying with RoHS standards to ensure environmental safety
Suitable for a wide range of ambient temperatures, allowing flexible usage across conditions
Related links
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block 10.16 mm Pitch 1703399
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block 10.16 mm Pitch 1703519
- Phoenix Contact DFK Series Pluggable Terminal Block 10.16 mm Pitch 1703506
- Phoenix Contact DFK Series Pluggable Terminal Block 10.16 mm Pitch 1703739
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block 10.16 mm Pitch 1703496
