WAGO 711 Series Pluggable Terminal Block, 3-Contact, 2 Row, 711-133

Subtotal (1 box of 50 units)*

€99.99

(exc. VAT)

€122.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€99.99€2.00

*price indicative

RS Stock No.:
223-778
Mfr. Part No.:
711-133
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Pluggable Terminal Block

Number of Contacts

3

Current

25A

Number of Rows

2

Housing Material

Polyamide 66

Orientation

Straight

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

80V

Depth

23.5mm

Standards/Approvals

UL 1059, EN 60998, C22.2 No. 158

Width

22.5mm

Series

711

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wago Transformer Terminal Block offers remarkable reliability and innovative CAGE CLAMP connection technology, ensuring optimal performance for 3 pole configurations. Designed for ease of use, it accommodates a variety of conductor sizes while featuring a sleek grey finish that blends seamlessly into any electrical setup. The inclusion of compliance with the rigorous IEC/EN 60664 1 standards underscores its commitment to safety and efficiency.

Attributes include lightweight material for easier handling during installation

Meets stringent RoHS compliance standards promoting environmental responsibility

Teamed with a diverse range of dimensional specifications to fit various applications

Includes detailed technical documentation for further clarification and support

Available in bulk packaging options for operational efficiency in high demand scenarios

Related links