WAGO 711 Series Pluggable Terminal Block, 9-Contact, 2 Row, 711-159
- RS Stock No.:
- 223-791
- Mfr. Part No.:
- 711-159
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
€86.36
(exc. VAT)
€106.22
(inc. VAT)
Temporarily out of stock
- Shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €86.36 | €5.757 |
*price indicative
- RS Stock No.:
- 223-791
- Mfr. Part No.:
- 711-159
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Number of Rows | 2 | |
| Current | 25A | |
| Housing Material | Polyamide 66 | |
| Orientation | Straight | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 80V | |
| Width | 67.5mm | |
| Standards/Approvals | No | |
| Depth | 23.5mm | |
| Series | 711 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Number of Rows 2 | ||
Current 25A | ||
Housing Material Polyamide 66 | ||
Orientation Straight | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 80V | ||
Width 67.5mm | ||
Standards/Approvals No | ||
Depth 23.5mm | ||
Series 711 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Transformer Terminal Block offers a robust and reliable connection solution, designed specifically for various applications in electrical engineering. Built with high quality materials and advanced engineering, it promises excellent durability and stability, meeting stringent electrical standards. As an asset to any professional toolbox, this terminal block combines practicality with a dedication to safety and compliance, enabling engineers to execute their projects with confidence.
Constructed from polyamide offering superior durability
Complies with RoHS regulations supporting environmentally conscious projects
Compact dimensions optimise space usage in electrical installations
Suitable for a wide range of conductor types enhancing compatibility
Flammability class per UL94 V0 ensures minimal fire risk
Available in a distinctive grey adding a touch of professionalism
Related links
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-189
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-139
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-179
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-131
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-180
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-160
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-181
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-151
