Eaton, PEP5, Pluggable Terminal Block, Plug, Flush Mount, 280973 PE-P5-125/160E
- RS Stock No.:
- 256-875
- Mfr. Part No.:
- 280973 PE-P5-125/160E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€59.00
(exc. VAT)
€72.57
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.00 |
*price indicative
- RS Stock No.:
- 256-875
- Mfr. Part No.:
- 280973 PE-P5-125/160E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Pluggable Terminal Block Type | Plug | |
| Series | PEP5 | |
| Body Orientation | Straight | |
| Mounting Type | Flush Mount | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Pluggable Terminal Block Type Plug | ||
Series PEP5 | ||
Body Orientation Straight | ||
Mounting Type Flush Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series PE offers an exemplary protective conductor terminal designed specifically for efficient and secure flush mounting. This robust accessory combines reliability with exceptional versatility, making it an ideal choice for various industrial applications. Engineered to meet stringent standards, it supports a wide range of functionalities, seamlessly integrating into existing infrastructures. The distinct design not only enhances functionality but also ensures adherence to safety regulations, catering to the demands of modern electrical systems. With a compact structure and accommodating features, this product is poised to enhance performance and reliability in environments that require precise electrical management.
Designed for seamless integration into various setups
Crafted from high-quality insulating materials for optimal durability
Versatile mounting options enhance installation flexibility
Designed to withstand diverse climatic conditions
Ensures compliance with rigorous safety and performance standards
Immediate heat dissipation capacity, optimising operational efficiency
Minimal maintenance required due to its robust construction
Ideal for safe operation in industrial and commercial environments
Crafted from high-quality insulating materials for optimal durability
Versatile mounting options enhance installation flexibility
Designed to withstand diverse climatic conditions
Ensures compliance with rigorous safety and performance standards
Immediate heat dissipation capacity, optimising operational efficiency
Minimal maintenance required due to its robust construction
Ideal for safe operation in industrial and commercial environments
Related links
- Eaton Plug 280975 PE-P5-250/315E
- Eaton Pluggable Terminal Block Flush Mount, 280969 N-P5-125/160E
- Eaton Auxiliary Contact 1 N/C Flush Mount, P5
- Eaton Moeller Series Connection Terminal for Use with P5-125/160, 50 x 75 x 130mm
- Eaton Pluggable Terminal Block Flush Mount, 280971 N-P5-250/315E
- TE Connectivity Buchanan Vertical Plug Push In
- Eaton Pluggable Terminal Block Surface Mount, 178398 BPZ-KB-2/8/125
- Eaton Moeller Series Connection Terminal for Use with P5-250/315, 50 x 75 x 130mm
