Eaton xEnergy Series Pluggable Terminal Block, 1-Contact, 1 Row, 289967 BPZ-KB-11/250
- RS Stock No.:
- 259-305
- Mfr. Part No.:
- 289967 BPZ-KB-11/250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€66.44
(exc. VAT)
€81.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.44 |
*price indicative
- RS Stock No.:
- 259-305
- Mfr. Part No.:
- 289967 BPZ-KB-11/250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 1 | |
| Product Type | Pluggable Terminal Block | |
| Number of Rows | 1 | |
| Current | 250A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | Straight | |
| Colour | Grey | |
| Voltage | 1000V ac, 1500V ac | |
| Standards/Approvals | IEC 60 947 -7 -1 UL 1059 | |
| Width | 44.5mm | |
| Length | 49mm | |
| Series | xEnergy | |
| Depth | 95.4mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 1 | ||
Product Type Pluggable Terminal Block | ||
Number of Rows 1 | ||
Current 250A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2.5mm² | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation Straight | ||
Colour Grey | ||
Voltage 1000V ac, 1500V ac | ||
Standards/Approvals IEC 60 947 -7 -1 UL 1059 | ||
Width 44.5mm | ||
Length 49mm | ||
Series xEnergy | ||
Depth 95.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Eaton xEnergy Basic LV terminal block is engineered for optimal performance in low-voltage switchgear applications. Designed with utmost precision, it accommodates various conductor cross-sections, ensuring versatile connectivity for your electrical needs. Its robust construction includes a housing crafted from durable PA66, complemented by a sleek light grey finish, suitable for both industrial and commercial environments. The thoughtful design offers space-saving features, enabling efficient system configuration without compromising on safety or functionality. With a maximum voltage rating of 1500 VDC and a reliable amperage rating of up to 250 A, this terminal block is poised to deliver exceptional reliability even under demanding conditions. Whether you are looking to streamline your wiring processes or enhance system performance, this terminal block is the solution you need.
Compact design optimises space usage within distribution boards
Universal mounting position allows flexible installation options
Flame-resistant material enhances safety in high-risk environments
Easy integration with existing systems for seamless upgrades
Suitable for various wire types and sizes, ensuring robust connections
High degree of protection ensures reliability in challenging conditions
Modular construction allows custom configurations tailored to your application
Conforms to RoHS standards, promoting environmentally friendly practices
Related links
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102705 BPZ-KB-11/250-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102713 BPZ-KB-11/400
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102706 BPZ-KB-11/400-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102716 BPZ-KB-11/160
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102702 BPZ-KB-6/80-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102709 BPZ-KB-1/175-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102704 BPZ-KB-6/160-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 289969 BPZ-KB-4/80
