Eaton xEnergy Series Pluggable Terminal Block, 1-Contact, 1 Row, 102704 BPZ-KB-6/160-ALU
- RS Stock No.:
- 240-502
- Mfr. Part No.:
- 102704 BPZ-KB-6/160-ALU
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€66.59
(exc. VAT)
€81.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.59 |
*price indicative
- RS Stock No.:
- 240-502
- Mfr. Part No.:
- 102704 BPZ-KB-6/160-ALU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 1 | |
| Product Type | Pluggable Terminal Block | |
| Current | 160A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2.5mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Orientation | Straight | |
| Colour | Grey | |
| Voltage | 1000V ac, 1500V ac | |
| Depth | 92.1mm | |
| Length | 50mm | |
| Width | 35.1mm | |
| Standards/Approvals | IEC 60947-7-1 | |
| Series | xEnergy | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 1 | ||
Product Type Pluggable Terminal Block | ||
Current 160A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2.5mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 6AWG | ||
Orientation Straight | ||
Colour Grey | ||
Voltage 1000V ac, 1500V ac | ||
Depth 92.1mm | ||
Length 50mm | ||
Width 35.1mm | ||
Standards/Approvals IEC 60947-7-1 | ||
Series xEnergy | ||
- COO (Country of Origin):
- FR
The Eaton xEnergy Basic low voltage switchgear terminal block is engineered for versatility and efficiency in power distribution applications. Designed for ease of use, it features a single-pole configuration that accommodates a wide range of conductor cross-sections, making it suitable for both aluminium and copper conductors. With its compact design, this terminal block not only maximises space but also simplifies wiring processes, reducing installation time significantly. The robust construction, coupled with compliance to international standards, ensures reliable performance while offering advanced safety features. The innovative design includes a modular construction that enables scalability, allowing for custom configurations tailored to specific needs. This is an ideal solution for modern electrical installations, blending reliability with cutting-edge design principles.
Compact dimensions facilitate easy integration into existing systems
Modular design allows for expanded configurations without major overhauls
Universal mounting position offers flexibility in installation
IP20 rating enhances safety against accidental contact
Light grey housing blends seamlessly with various environments
Constructed from high-quality PA66 material for durability
Nickel-plated brass clamps improve conductivity and corrosion resistance
Torque ratings ensure secure connections for optimal performance
Heat deflection temperature of 100 °C guarantees stability under high loads
Support for multiple clamping units per pole aids in effective conductor management
Related links
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 289970 BPZ-KB-6/160
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102702 BPZ-KB-6/80-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102703 BPZ-KB-6/125-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102708 BPZ-KB-6/175-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102714 BPZ-KB-6/125
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102717 BPZ-KB-6/175
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102705 BPZ-KB-11/250-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102706 BPZ-KB-11/400-ALU
