Pilz 750 Series Pluggable Terminal Block, 750008
- RS Stock No.:
- 313-800
- Mfr. Part No.:
- 750008
- Manufacturer:
- Pilz
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€44.16
(exc. VAT)
€54.32
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €44.16 |
| 10 + | €40.63 |
*price indicative
- RS Stock No.:
- 313-800
- Mfr. Part No.:
- 750008
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Pluggable Terminal Block | |
| Wire Connection Method | Screw Technology | |
| Series | 750 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Pluggable Terminal Block | ||
Wire Connection Method Screw Technology | ||
Series 750 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz plug-in terminal Set features 8-pin screw terminals, with each piece labelled X1, X2, X3, and X4. The packaging unit (PU) includes one piece of each terminal type (X1, X2, X3, X4). These 8-pin terminals are designed for secure and reliable electrical connections using screw technology, making them suitable for various industrial applications.
RoHS compliant
Net weight is 57 g
Related links
- Pilz 750 Series Pluggable Terminal Block 750002
- Pilz 783544 Series Pluggable Terminal Block, 783544
- Pilz 750016 Series Pluggable Terminal Block, 750016
- Pilz 751002 Series Pluggable Terminal Block, 751002
- Pilz 793 Series Pluggable Terminal Block, 793400
- Pilz 750004 Series Pluggable Terminal Block, 750004
- Pilz 793 Series Pluggable Terminal Block, 793540
- Pilz 750003 Series Pluggable Terminal Block 750003
