Pilz 751 Series Pluggable Terminal Block, 751004

Subtotal (1 pack of 4 units)*

€132.60

(exc. VAT)

€163.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 8 unit(s) shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€132.60€33.15

*price indicative

RS Stock No.:
313-809
Mfr. Part No.:
751004
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Pluggable Terminal Block

Series

751

RoHS Status: Exempt

COO (Country of Origin):
CN
The Pilz Plug IN Terminal Set features 4-pin terminals with spring force technology. Each terminal is labelled X1, X2, X3, and X4. The packaging unit (PU) includes one piece of each terminal type (X1, X2, X3, X4). The spring force technology ensures secure and reliable connections, providing vibration resistance and ease of use for industrial applications.

RoHS compliant

Net weight is 27 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy