Pilz 751 Series Pluggable Terminal Block, 8-Contact, 751008
- RS Stock No.:
- 313-847
- Mfr. Part No.:
- 751008
- Manufacturer:
- Pilz
Subtotal (1 pack of 4 units)*
€176.64
(exc. VAT)
€217.27
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €176.64 | €44.16 |
*price indicative
- RS Stock No.:
- 313-847
- Mfr. Part No.:
- 751008
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Wire Connection Method | Spring Force Technology | |
| Standards/Approvals | No | |
| Series | 751 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Wire Connection Method Spring Force Technology | ||
Standards/Approvals No | ||
Series 751 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Pilz Plug IN Terminal Set features 8-pin terminals with spring force technology. Each terminal is labelled X1, X2, X3, and X4. The packaging unit (PU) includes one piece of each terminal type (X1, X2, X3, X4). The spring force technology ensures secure, reliable, and vibration-resistant connections, making them ideal for use in industrial automation and other demanding environments.
RoHS compliant
Net weight is 53 g
Related links
- Pilz 751 Series Pluggable Terminal Block 751003
- Pilz 751 Series Pluggable Terminal Block, 751004
- Pilz 751 Series Pluggable Terminal Block, 751016
- Phoenix Contact MSTBV 2.5/ 8-GF Series Pluggable Terminal Block 5 mm Pitch 1776948
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3060186
- Phoenix Contact MSTBV 2.5/ 8-G Series Pluggable Terminal Block 5 mm Pitch 1753550
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838040000
