Amphenol Industrial OQ0212500000G Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, OQ0212500000G
- RS Stock No.:
- 446-328
- Mfr. Part No.:
- OQ0212500000G
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.08
(exc. VAT)
€0.10
(inc. VAT)
In Stock
- Plus 1,824 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.08 |
| 10 + | €0.07 |
*price indicative
- RS Stock No.:
- 446-328
- Mfr. Part No.:
- OQ0212500000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Orientation | Straight | |
| Voltage | 300V | |
| Series | OQ0212500000G | |
| Standards/Approvals | VDE, C US | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Orientation Straight | ||
Voltage 300V | ||
Series OQ0212500000G | ||
Standards/Approvals VDE, C US | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a tin-plated copper contact, ensuring excellent conductivity and corrosion resistance.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial KD0210500000G Series Pluggable Terminal Block 3.5 mm Pitch, KD0210500000G
- Amphenol Industrial TJ0211530000G Series Pluggable Terminal Block 3.5 mm Pitch, TJ0211530000G
- Amphenol Industrial OQ0212510000G Series Pluggable Terminal Block 3.5 mm Pitch, OQ0212510000G
- Amphenol Industrial E20211300000G Series Pluggable Terminal Block 3.5 mm Pitch, E20211300000G
- Amphenol Industrial TS02115A0000G Series Pluggable Terminal Block 3.5 mm Pitch, TS02115A0000G
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1615670000
- Weidmüller 2482 Series Pluggable Terminal Block 3.5 mm Pitch 2482220000
