Amphenol Industrial TJ0531530000G Series Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, TJ0531530000G
- RS Stock No.:
- 446-351
- Mfr. Part No.:
- TJ0531530000G
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.71
(exc. VAT)
€0.87
(inc. VAT)
In Stock
- 3,718 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.71 |
| 10 - 24 | €0.66 |
| 25 + | €0.58 |
*price indicative
- RS Stock No.:
- 446-351
- Mfr. Part No.:
- TJ0531530000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10.5A | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V | |
| Series | TJ0531530000G | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 10.5A | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V | ||
Series TJ0531530000G | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The female contact is made of PhBz and plated tin.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1792800000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1969970000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1798800000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1971620000
- Phoenix Contact FK-MCP 1.5/5-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851070
- Phoenix Contact IMC 1.5/5-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1857919
- Phoenix Contact FK-MCP 1.5/5-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851261
