Amphenol Industrial OQ08545 Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, OQ0854500000G
- RS Stock No.:
- 446-384
- Mfr. Part No.:
- OQ0854500000G
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save €0.40
View bulk pricing optionsSubtotal (1 unit)*
€0.42
(exc. VAT)
€0.52
(inc. VAT)
In Stock
- 2,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.42 | - |
| 10 - 24 | €0.38 | €0.40 |
| 25 + | €0.35 | €1.75 |
*price indicative
- RS Stock No.:
- 446-384
- Mfr. Part No.:
- OQ0854500000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | OQ08545 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series OQ08545 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a tin-plated over nickel plated copper contact, ensuring excellent conductivity and corrosion resistance.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- TE Connectivity 2305 Series Pluggable Terminal Block 5 mm Pitch, 2305908-8
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2342079-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2350513-8
- Phoenix Contact TVFKCL 1.5/8-ST Series Pluggable Terminal Block 5 mm Pitch 1715989
- Phoenix Contact FKIC 2.5/8-STF Series Pluggable Terminal Block 5 mm Pitch 1910885
- Phoenix Contact MSTBV 2.5 HC/ 8-GF Series Pluggable Terminal Block 5 mm Pitch 1924473
- Phoenix Contact FRONT-MSTB 2.5/8-ST Series Pluggable Terminal Block 5 mm Pitch 1779479
