Wurth Elektronik 3517 Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 825-0739
- Mfr. Part No.:
- 691351700008
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
€5.02
(exc. VAT)
€6.17
(inc. VAT)
Temporarily out of stock
- 171 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.02 | - |
| 10 - 49 | €4.43 | 11% |
| 50 - 99 | €3.82 | 23% |
| 100 - 249 | €3.42 | 31% |
| 250 + | €3.25 | 35% |
*price indicative
- RS Stock No.:
- 825-0739
- Mfr. Part No.:
- 691351700008
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 17A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.21mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Cable Entry | |
| Colour | Green | |
| Voltage | 300V ac | |
| Series | 3517 | |
| Width | 12.6mm | |
| Length | 40mm | |
| Standards/Approvals | No | |
| Depth | 26mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 17A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.21mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Cable Entry | ||
Colour Green | ||
Voltage 300V ac | ||
Series 3517 | ||
Width 12.6mm | ||
Length 40mm | ||
Standards/Approvals No | ||
Depth 26mm | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 3517 Series 5.00mm Pitch Horizontal Terminal Block Plug Connectors with Retention Latch
WR-TBL 3517 series 5.00mm pitch horizontal cable mount Terminal Block plug connectors with female sockets, a retention latch on the wire side and a 'slot' type M3 screw Terminal that accepts a wire size of AWG 24-12. These WR-TBL 3517 series 5.00 mm pluggable Terminal Block cable mount connectors are MADE from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.
Wurth 5.00mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch 691351700008
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch 691351700006
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch 691351700004
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch 691351700007
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch 691351700012
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch 691351700005
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch 691351700003
