Amphenol Industrial KD0230500000G Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, KD0230500000G
- RS Stock No.:
- 446-413
- Mfr. Part No.:
- KD0230500000G
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.47
(exc. VAT)
€0.58
(inc. VAT)
In Stock
- Plus 1,671 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.47 |
| 10 + | €0.43 |
*price indicative
- RS Stock No.:
- 446-413
- Mfr. Part No.:
- KD0230500000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Orientation | Straight | |
| Voltage | 300V | |
| Standards/Approvals | cUS | |
| Series | KD0230500000G | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Orientation Straight | ||
Voltage 300V | ||
Standards/Approvals cUS | ||
Series KD0230500000G | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block Plug features a stainless steel spring clamp and a durable terminal housing for secure connections and reliable performance. It includes a tin-plated PhBz female contact, ensuring excellent conductivity and corrosion resistance.
300 VAC voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial TJ0231530000G Series Pluggable Terminal Block 3.81 mm Pitch, TJ0231530000G
- Amphenol Industrial TS02315A0000G Series Pluggable Terminal Block 3.81 mm Pitch, TS02315A0000G
- Amphenol Industrial TS02315B0000G Series Pluggable Terminal Block 3.81 mm Pitch, TS02315B0000G
- Amphenol Industrial OQ02325 Series Pluggable Terminal Block 3.81 mm Pitch, OQ0232500000G
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1971500000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1969890000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1798780000
