Amphenol Industrial TS02315A0000G Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, TS02315A0000G

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€0.36

(exc. VAT)

€0.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,055 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€0.36
10 +€0.34

*price indicative

RS Stock No.:
446-495
Mfr. Part No.:
TS02315A0000G
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

3.81mm

Current

10A

Housing Material

Thermoplastic

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

28AWG

Orientation

Straight

Wire Connection Method

Screw

Colour

Green

Voltage

300V

Series

TS02315A0000G

Depth

19.1mm

Width

10.4mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Amphenol Industrial Terminal Block Plug features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The female contact is made of PhBz and plated tin.

300 V voltage rated

UL safety approval

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy