Amphenol Industrial HW0600500000G Series Pluggable Terminal Block, 6-Contact, 7.62 mm Pitch, HW0600500000G
- RS Stock No.:
- 446-514
- Mfr. Part No.:
- HW0600500000G
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save €1.00
View bulk pricing optionsSubtotal (1 unit)*
€1.25
(exc. VAT)
€1.54
(inc. VAT)
In Stock
- 1,975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.25 | - |
| 10 - 24 | €1.15 | €1.00 |
| 25 + | €1.01 | €6.00 |
*price indicative
- RS Stock No.:
- 446-514
- Mfr. Part No.:
- HW0600500000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 10A | |
| Orientation | Straight | |
| Voltage | 300V | |
| Series | HW0600500000G | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 10A | ||
Orientation Straight | ||
Voltage 300V | ||
Series HW0600500000G | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block Plug features a clamp made of tin plated over Tin-plated CuZn for durability and corrosion resistance. It features a stainless steel wire guard and a terminal body with a thermoplastic cover, ensuring secure connections and reliable performance.
300 VAC voltage rated
10 A current rated
UL safety approval
RoHS compliant
Related links
- Phoenix Contact TSPC 5/6-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728248
- Phoenix Contact GICV 2.5 HC/ 6-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1756524
- Phoenix Contact GFKC 2.5/6-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1939785
- Phoenix Contact IPC 5/ 6-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708530
- Phoenix Contact IPC 5/ 6-GFU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708750
- Phoenix Contact TSPC 5/6-STCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1765450
- Phoenix Contact TSPC 5/6-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728497
- Phoenix Contact GMSTB 2.5/6-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1767041
