TE Connectivity Buchanan Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 1986693-8
- RS Stock No.:
- 468-962
- Distrelec Article No.:
- 304-59-228
- Mfr. Part No.:
- 1986693-8
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 15 units)*
€216.30
(exc. VAT)
€266.05
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €216.30 | €14.42 |
*price indicative
- RS Stock No.:
- 468-962
- Distrelec Article No.:
- 304-59-228
- Mfr. Part No.:
- 1986693-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 30V | |
| Length | 28mm | |
| Series | Buchanan | |
| Width | 11.65mm | |
| Depth | 20.75mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 30V | ||
Length 28mm | ||
Series Buchanan | ||
Width 11.65mm | ||
Depth 20.75mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL | ||
- COO (Country of Origin):
- IT
The TE Connectivity 8 Position PCB Terminal Block is designed to provide reliable wire-to-board connectivity with an efficient 3.5 mm centreline spacing. Featuring a 180° wire entry angle, this product ensures optimal space management while facilitating easy installation for a multitude of applications. Engineered for robustness, it supports wires ranging from 30 to 14 AWG, making it versatile for varying power requirements. The terminal blocks green housing not only signifies a quality standard but also contributes to effective signal transmission. With a rated operating voltage of 300 VAC, it is well-suited for both power and signal circuit applications, ensuring excellent performance and reliability for your electronic designs.
Provides reliable and efficient connectivity for PCB applications
Features a compact design that optimizes space usage on circuit boards
Ensures user-friendly installation with its strategic wire entry configuration
Constructed to withstand a wide operating temperature range for diverse environments
Boasts a sturdy housing material, enhancing durability in various applications
Facilitates various wire sizes, ensuring versatility across different use cases
Supports side stacking, contributing to flexible assembly options
Compliant with multiple EU directives, emphasizing environmental safety
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986693-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986693-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2351886-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2213936-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2350514-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284512-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284506-8
