TE Connectivity Buchanan Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 1986718-8
- RS Stock No.:
- 468-971
- Distrelec Article No.:
- 304-59-255
- Mfr. Part No.:
- 1986718-8
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 100 units)*
€326.35
(exc. VAT)
€401.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €326.35 | €3.264 |
*price indicative
- RS Stock No.:
- 468-971
- Distrelec Article No.:
- 304-59-255
- Mfr. Part No.:
- 1986718-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 2A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 150V | |
| Length | 27.4mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Series | Buchanan | |
| Depth | 16.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 2A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 150V | ||
Length 27.4mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Series Buchanan | ||
Depth 16.5mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity 8 Position PCB Terminal Block offers a seamless solution for wire-to-board connections, designed with a 3.5 mm pitch and compatibility for 14 to 26 AWG wire sizes. Its unshrouded header type allows for straightforward integration within a variety of applications. This terminal block is distinguished by its robust design, accommodating a wide operating temperature range, making it ideal for demanding environments. With a copper alloy construction and tin-plated contacts, it ensures reliable performance and longevity. Whether for signal applications or general circuit use, this terminal block promises to deliver secure connectivity, simplifying installations while promoting efficient signal transfer.
Designed for straightforward wire-to-board connection
Offers versatility with its ability to handle a broad range of operating temperatures
Ideal for various applications, from industrial to consumer electronics
Features easy mounting on printed circuit boards for quicker assembly
Constructed from high-quality materials that enhance durability and performance
Facilitates efficient signal transfer while maintaining a compact design
Meets compliance with essential industry standards for enhanced reliability
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2351886-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2213936-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986693-8
