TE Connectivity Buchanan Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 284046-6
- RS Stock No.:
- 470-824
- Distrelec Article No.:
- 304-59-609
- Mfr. Part No.:
- 284046-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 35 units)*
€267.10
(exc. VAT)
€328.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €267.10 | €7.631 |
*price indicative
- RS Stock No.:
- 470-824
- Distrelec Article No.:
- 304-59-609
- Mfr. Part No.:
- 284046-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- IT
The TE Connectivity 6 Position PCB Terminal Block stands out as a robust solution for wire-to-board applications. Designed with a 5 mm centreline, this terminal block facilitates seamless connections in compact spaces, enhancing efficiency without compromising on quality. It features a vertical orientation with a 90° wire entry angle, accommodating wires of various gauges, making it exceptionally versatile for a range of electronics projects. With its durable construction and compliance with industry standards, this terminal block ensures a secure and reliable connection while simplifying the assembly process. Its sophisticated design caters to professionals who demand precision and performance in their electronic components, allowing for effortless integration into various circuit applications.
Provides excellent wire protection for enhanced safety
Compact design allows for space efficient installations
Green primary product colour ensures easy identification in assemblies
Side stackable configuration optimises space utilisation in crowded environments
Features nickel and tin plating for improved conductivity and durability
Packaged conveniently in boxes to meet project needs
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1776263-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2213935-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2342079-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2213934-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2350513-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2351885-6
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 282836-6
