TE Connectivity 28404 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 284046-2
- RS Stock No.:
- 796-025
- Mfr. Part No.:
- 284046-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 200 units)*
€239.94
(exc. VAT)
€295.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €239.94 | €1.20 |
*price indicative
- RS Stock No.:
- 796-025
- Mfr. Part No.:
- 284046-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide 66 | |
| Colour | Green | |
| Wire Connection Method | Screw Clamp | |
| Voltage | 300V | |
| Standards/Approvals | UL | |
| Series | 28404 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide 66 | ||
Colour Green | ||
Wire Connection Method Screw Clamp | ||
Voltage 300V | ||
Standards/Approvals UL | ||
Series 28404 | ||
- COO (Country of Origin):
- IT
The TE Connectivity PCB Terminal Block provides high-quality connectivity solutions designed for robust wire terminations. Ideal for applications requiring reliable connection and assembly efficiency, it enhances the functionality of electronic devices.
Nonmagnetic metal parts enable use in sensitive environments
Double captive screw system prevents lost screws
Halogen-free housing material promotes safety and sustainability
Tin-plated contacts ensure performance in corrosive conditions
High-temperature resin withstands lead-free soldering processes
Related links
- Molex 39521 Series PCB Terminal Block 5.00 mm Pitch 39521-1004
- TE Connectivity 28281 Series Terminal Block 5.00 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 284046-6
- Phoenix Contact PCB Terminal Block 1 Row
- Weidmüller LMZF Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 2842547 Series PCB Terminal Block 5 mm Pitch 1 Row
- RS PRO PCB Terminal Block 5.08 mm Pitch 1 Row
- Amphenol Industrial TE0201820000G Series PCB Terminal Block 3.5 mm Pitch 1 Row
