TE Connectivity Buchanan Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 1776263-4
- RS Stock No.:
- 471-116
- Distrelec Article No.:
- 304-59-182
- Mfr. Part No.:
- 1776263-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-116
- Distrelec Article No.:
- 304-59-182
- Mfr. Part No.:
- 1776263-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyester | |
| Maximum Wire Size mm² | 1.4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Blue | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | 2016, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyester | ||
Maximum Wire Size mm² 1.4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Blue | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals 2016, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity 4 Position PCB Terminal Block is designed for seamless integration in wire-to-board applications, providing a dependable connection for a range of wire sizes. Its 5 mm centreline ensures compatibility with various PCB layouts, allowing for efficient use of space. The terminal block features a 90° wire entry angle, enhancing accessibility for installation while maintaining a sleek design. Constructed from high-quality materials, it operates effectively within an impressive temperature range of -40 to 105 °C. Engineered for superior performance, this component is an ideal choice for power and signal circuit applications, ensuring robust connectivity in demanding environments.
Supports wire sizes ranging from 24 to 16 AWG for versatile applications
Features a side stackable configuration to optimise space on boards
Offers enhanced wire protection with its plug-type terminal connector
Utilises nylon or polyester housing materials for excellent durability
Employs tin-plated mating area for reliable electrical connectivity
Designed to comply with EU regulations for safety and environmental standards
Capable of withstanding wave solder processes up to 265°C
Automatically integrates with various compatible parts for effortless expansion
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1776263-6
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1776263-2
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 282811-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1776146-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2351885-4
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1776261-4
