TE Connectivity Buchanan Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 282811-4
- RS Stock No.:
- 476-323
- Distrelec Article No.:
- 304-59-597
- Mfr. Part No.:
- 282811-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 300 units)*
€362.70
(exc. VAT)
€446.12
(inc. VAT)
- Ready to ship from 18 December 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €362.70 | €1.209 |
*price indicative
- RS Stock No.:
- 476-323
- Distrelec Article No.:
- 304-59-597
- Mfr. Part No.:
- 282811-4
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 Fibreglass | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Voltage | 30V | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Out of Scope, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 Fibreglass | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Voltage 30V | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Out of Scope, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1776263-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1776146-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2351885-4
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1776244-4
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1776261-4
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 282836-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch, 1 Row
