TE Connectivity Buchanan Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 1986374-4
- RS Stock No.:
- 474-416
- Distrelec Article No.:
- 304-59-217
- Mfr. Part No.:
- 1986374-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 55 units)*
€250.73
(exc. VAT)
€308.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €250.73 | €4.559 |
*price indicative
- RS Stock No.:
- 474-416
- Distrelec Article No.:
- 304-59-217
- Mfr. Part No.:
- 1986374-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 30V | |
| Length | 15.24mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, UL | |
| Series | Buchanan | |
| Width | 10.35mm | |
| Depth | 19.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 11A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 30V | ||
Length 15.24mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, UL | ||
Series Buchanan | ||
Width 10.35mm | ||
Depth 19.2mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity 4 Position PCB Terminal Block is a robust and versatile connector designed for wire-to-board applications. Engineered with precision, this terminal block features a compact design, allowing efficient use of space while providing an effective solution for connecting wires. Its 3.81 mm centerline ensures compatibility with various configurations, making it ideal for numerous electronic projects. The product seamlessly accommodates up to 4 positions, catering to a diverse range of wire sizes from 30 to 14 AWG. With a vertical orientation and a 90° wire entry angle, it promotes streamlined wiring for enhanced organisation and reliability under various operating conditions. This terminal block is built to withstand demanding environments, ensuring uninterrupted performance across applications.
Allows for side stacking, optimizing space within enclosures
Includes wire protection features for enhanced safety
Constructed from durable PA 66 housing material for longevity
Uses tin-plated contact mating areas to prevent corrosion
Offers low halogen content, meeting environmental standards
Facilitates faster assembly with recommended wire sizes for versatility
Compatible with various TE part numbers for enhanced flexibility
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 284511-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986720-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986722-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 284513-4
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch 1986374-5
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1-2342077-4
