TE Connectivity Buchanan Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 1986720-4
- RS Stock No.:
- 504-787
- Distrelec Article No.:
- 304-59-257
- Mfr. Part No.:
- 1986720-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 45 units)*
€242.33
(exc. VAT)
€298.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €242.33 | €5.385 |
*price indicative
- RS Stock No.:
- 504-787
- Distrelec Article No.:
- 304-59-257
- Mfr. Part No.:
- 1986720-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 30V | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Length | 15.24mm | |
| Series | Buchanan | |
| Width | 11.43mm | |
| Depth | 20.75mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 30V | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Length 15.24mm | ||
Series Buchanan | ||
Width 11.43mm | ||
Depth 20.75mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity 4 Position PCB Terminal Block is designed for seamless wire-to-board connections that optimise space and performance. Ideal for power and signal circuit applications, this connector features a compact design with a 3.81 mm centreline, ensuring efficient space management on printed circuit boards. With an operating voltage of 300 VAC and a robust build, it accommodates a wide range of wire sizes, from 30 to 14 AWG. The connector allows for easy integration into your systems, supporting side stackable configurations for flexible assembly. Its green housing with orange levers adds a touch of visibility, making it a practical choice for engineers and developers requiring reliable and durable connectivity solutions.
Offers easy termination with push-in, spring terminal technology
Features 180° wire entry for straightforward wiring access
Constructed from high-quality PA 66 housing material for enhanced durability
Shields against electrical interference, ensuring reliable signal integrity
Designed with low halogen content for compliance with environmental standards
Capable of withstanding operating temperatures between -40 to 65 °C
Provides a high current rating of up to 11 A for demanding applications
Complies with EU RoHS and REACH regulations, ensuring safety and reliability
Suitable for wave soldering process, facilitating efficient manufacturing
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986720-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986720-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986720-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986720-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 284511-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986374-4
