TE Connectivity Buchanan Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 2213934-2
- RS Stock No.:
- 478-367
- Distrelec Article No.:
- 304-59-492
- Mfr. Part No.:
- 2213934-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 100 units)*
€211.80
(exc. VAT)
€260.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €211.80 | €2.118 |
*price indicative
- RS Stock No.:
- 478-367
- Distrelec Article No.:
- 304-59-492
- Mfr. Part No.:
- 2213934-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | TPE | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material TPE | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity 2 Position PCB Terminal Block is designed for reliable wire-to-board connections, catering specifically to applications demanding high performance and efficiency. With a 5 mm centreline pitch and a 90° wire entry angle, this terminal block ensures optimal space utilisation, facilitating effective assembly and maintenance. Ideal for powering circuit applications, it integrates seamlessly into various electronic systems, benefiting from durable materials and thoughtful design. Its vertical orientation enhances connectivity reliability while contributing to a compact layout. Manufactured by a leader in connectivity solutions, this component exemplifies innovation and quality, ensuring customers receive a dependable product that enhances overall system functionality.
Meets rigorous electrical safety standards for various applications
Designed for easy integration into PCBs, simplifying assembly processes
Constructed from high-quality thermoplastic for enhanced durability
Features side stackable configuration for versatile use in compact designs
Tin plated contacts ensure reliable electrical connections and longevity
Supports a wide wire size range, allowing flexibility in design choices
Operates effectively in a broad temperature range for diverse environments
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2213934-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2213934-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1776166-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 282805-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2351885-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 796858-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2350513-2
