TE Connectivity Buchanan Series Pluggable Terminal Block, 12-Contact, 5 mm Pitch, 1 Row, 1-2213934-2

Subtotal (1 reel of 100 units)*

€982.01

(exc. VAT)

€1,207.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€982.01€9.82

*price indicative

RS Stock No.:
503-370
Distrelec Article No.:
304-58-972
Mfr. Part No.:
1-2213934-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Product Type

Pluggable Terminal Block

Pitch

5mm

Current

10A

Number of Rows

1

Housing Material

TPE

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Colour

Black

Voltage

30V

Depth

12.35mm

Length

6mm

Series

Buchanan

Standards/Approvals

CSA

Width

17.6mm

COO (Country of Origin):
US
The TE Connectivity 12 Position PCB Terminal Block wiremate is engineered for optimal wire-to-board connections in electronic applications. This innovative receptacle features a compact 5 mm centreline and a single-row design, making it perfect for space-constrained environments. With a 90° wire entry angle, it allows for efficient wiring and assembly, ensuring a streamlined installation process. The robust thermoplastic housing and vertical orientation contribute to its durability, able to withstand temperatures from -40°C to 125°C. Designed for surface mount termination, it offers an exceptional connection quality for up to 10 A of current, catering to various power circuit applications. This terminal block guarantees compliance with leading industry standards, making it a reliable choice for all your wiring needs.

Compact design ensures efficient use of board space

Provides reliable connections for a variety of wire sizes

Enables easy integration with wire-to-board configurations

Offers low halogen content for an improved environmental footprint

Features side stackable configurations for enhanced flexibility

Designed for quick and efficient assembly to PCBs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy