TE Connectivity Buchanan Series Pluggable Terminal Block, 9-Contact, 3.5 mm Pitch, 1 Row, 2213936-9
- RS Stock No.:
- 478-373
- Distrelec Article No.:
- 304-59-506
- Mfr. Part No.:
- 2213936-9
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 50 units)*
€229.61
(exc. VAT)
€282.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €229.61 | €4.592 |
*price indicative
- RS Stock No.:
- 478-373
- Distrelec Article No.:
- 304-59-506
- Mfr. Part No.:
- 2213936-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Voltage | 300V | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, CSA Certificate, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Voltage 300V | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, CSA Certificate, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | ||
Series Buchanan | ||
- COO (Country of Origin):
- US
The TE Connectivity SMT TB screw receptacle is designed for high reliability in demanding applications, offering robust connectivity solutions in a compact form factor. This connector provides a secure connection for up to nine positions, making it ideal for use in various electronic devices. Its construction focuses on being compliant with key directives, ensuring a responsible choice for environmentally-conscious projects. The market's needs for a durable, efficient, and compliant connection system are met with this innovative product, which seamlessly integrates into any design, fostering optimal performance in electrical connectivity. Designed for specific applications where space is a premium, this connector boasts features that cater to both functionality and regulatory compliance, making it a preferred choice for engineers and manufacturers alike.
Designed for up to nine positions, providing versatile connectivity solutions
Constructed for low halogen content, aligning with environmental standards
Offers compliance with EU RoHS and ELV directives, ensuring responsible manufacturing
Compact design perfect for applications with limited space
Supports secure connections with a robust design tailored for durability
Facilitates easy handling and installation, enhancing user experience
Ideal for a range of electronic devices requiring dependable connectivity
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2213936-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986692-9
- TE Connectivity Buchanan Series PCB Terminal Block Header 3.5 mm Pitch 284514-9
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row Solder
- TE Connectivity TB Series Pluggable Terminal Block 3.5 mm Pitch 2213936-6
- TE Connectivity TB Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity TB Series Pluggable Terminal Block 3.5 mm Pitch 2213936-3
- TE Connectivity TB Series Pluggable Terminal Block 3.5 mm Pitch 2213936-2
