TE Connectivity Buchanan Series PCB Terminal Block, 9-Contact, 3.5 mm Pitch, Board, 1 Row Solder
- RS Stock No.:
- 474-878
- Distrelec Article No.:
- 304-59-582
- Mfr. Part No.:
- 2342071-9
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 8 units)*
€286.08
(exc. VAT)
€351.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €286.08 | €35.76 |
*price indicative
- RS Stock No.:
- 474-878
- Distrelec Article No.:
- 304-59-582
- Mfr. Part No.:
- 2342071-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 3.5mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Colour | Black | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Voltage | 30V | |
| Standards/Approvals | UL | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 3.5mm | ||
Current 11A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Board | ||
Connector Gender Male | ||
Orientation Vertical | ||
Colour Black | ||
Termination Type Solder | ||
Contact Gender Male | ||
Voltage 30V | ||
Standards/Approvals UL | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 9 Position PCB terminal block is designed for seamless integration in wire-to-board applications, ensuring reliable connectivity in high-performance electronics. Featuring a robust header type with a centreline pitch of 3.5 mm, it supports socketing versatility. The vertical orientation and fully shrouded features make it ideal for space-constrained environments. Engineered to handle operating voltages of up to 300 VAC, this terminal block is constructed from high-temperature polyamide for enhanced durability. Its tin-plated contacts ensure optimal conductivity, while the copper magnesium construction provides resilience under operational stress. This product meets stringent compliance regulations, including EU RoHS and REACH directives, offering peace of mind for environmentally-conscious projects.
Optimised for use in both power and signal applications
Side stackable stacking configuration provides flexible connectivity options
Designed with a vertical product orientation to maximise space efficiency
Meets high temperature requirements for demanding environments
Solder through hole termination method ensures a secure connection
Low halogen materials contribute to a safer eco friendly product profile
Compatible with various TE parts enhancing versatility in installations
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 7.62 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block Header 5.08 mm Pitch 1 Row
