TE Connectivity Buchanan Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 1986716-3
- RS Stock No.:
- 478-457
- Distrelec Article No.:
- 304-59-241
- Mfr. Part No.:
- 1986716-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 40 units)*
€229.27
(exc. VAT)
€282.00
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €229.27 | €5.732 |
*price indicative
- RS Stock No.:
- 478-457
- Distrelec Article No.:
- 304-59-241
- Mfr. Part No.:
- 1986716-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 2A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 150V | |
| Width | 17mm | |
| Standards/Approvals | UL | |
| Length | 12.08mm | |
| Series | Buchanan | |
| Depth | 12.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 2A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 150V | ||
Width 17mm | ||
Standards/Approvals UL | ||
Length 12.08mm | ||
Series Buchanan | ||
Depth 12.5mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity 3 Position PCB Terminal Block is designed to deliver reliable connections for wire-to-board applications. With its 3.5 mm centreline, this compact solution is engineered to accommodate a variety of wire sizes, ensuring flexibility in your electrical setups. The terminal block features a vertical orientation and is crafted from durable materials to withstand operating temperatures ranging from -40 to 110 °C. Its 45° wire entry angle simplifies installation in tight spaces while providing optimal performance for signal applications. This product is ideal for projects that demand both robustness and precision, making it a perfect addition to any electronics assembly.
Single row design optimises space on circuit boards
Spring terminal termination method enhances connection security
Nickel underplating ensures excellent conductivity
Low halogen content contributes to eco-friendliness
Side stackable configuration allows for customisable setups
Wave solder capability accommodates high-efficiency manufacturing processes
Compliant with EU regulations to minimise environmental impact
Packaging quantity of 200 promotes bulk purchases and project readiness
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986716-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986716-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986716-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986716-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986716-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284512-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2351886-3
