TE Connectivity Buchanan Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 1986716-4
- RS Stock No.:
- 504-781
- Distrelec Article No.:
- 304-59-242
- Mfr. Part No.:
- 1986716-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 40 units)*
€233.23
(exc. VAT)
€286.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €233.23 | €5.831 |
*price indicative
- RS Stock No.:
- 504-781
- Distrelec Article No.:
- 304-59-242
- Mfr. Part No.:
- 1986716-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Current | 2A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 150V | |
| Series | Buchanan | |
| Length | 15.58mm | |
| Width | 17mm | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | |
| Depth | 12.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Current 2A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 150V | ||
Series Buchanan | ||
Length 15.58mm | ||
Width 17mm | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | ||
Depth 12.5mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity Terminal block is designed for seamless integration in modular electronic applications, offering unparalleled connectivity solutions. It features a robust, green housing for enhanced visibility and a distinctive orange lever that simplifies wire termination. With its 4-position capability and a compact pitch of 3.5 mm, this product is ideal for applications where space is a premium yet reliability remains paramount. Engineered to support wires ranging from 20 to 16 AWG, it ensures impeccable performance under rigorous conditions. The angled wire entry design facilitates easier insertion and improves overall wiring efficiency. This component meets stringent compliance standards, making it a trustworthy choice for various electronic projects.
Designed for vertical orientation to optimise space
Compatible with standard PCB layouts for easy integration
Provides effective wire protection with spring terminal technology
Offers side-stackable configuration for versatile assembly
Ideal for signal circuit applications to ensure performance consistency
Low halogen content guarantees environmentally friendly operation
Wave solder capable and withstands high-temperature soldering processes
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986716-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986716-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986716-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986716-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986716-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284506-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-4
