TE Connectivity 23059 Series Pluggable Terminal Block, 9-Contact, 5 mm Pitch, 2305909-9
- RS Stock No.:
- 481-956
- Distrelec Article No.:
- 304-59-547
- Mfr. Part No.:
- 2305909-9
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 50 units)*
€297.31
(exc. VAT)
€365.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €297.31 | €5.946 |
*price indicative
- RS Stock No.:
- 481-956
- Distrelec Article No.:
- 304-59-547
- Mfr. Part No.:
- 2305909-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Orientation | Vertical | |
| Wire Connection Method | Through Hole | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Series | 23059 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Orientation Vertical | ||
Wire Connection Method Through Hole | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
Series 23059 | ||
- COO (Country of Origin):
- US
The TE Connectivity SMT TB Parallel Plug is designed for seamless integration into various electronic applications, offering robust performance with precision engineering. Featuring a compact 5.0mm pitch and 9 positions, this connector is ideal for applications requiring reliable connections in tight spaces. The product's design ensures stability and durability, making it a trusted choice for professionals in the engineering and electronics industries. With compliance with several international directives, it stands out as a responsible choice for environmentally-conscious manufacturers. Its legacy of quality assurance and technological innovation makes it an essential component in modern electronics.
Compact design suitable for space-constrained environments
Durable construction that withstands the rigors of heavy use
Conforms to EU RoHS and REACH regulations, ensuring environmental compliance
Designed for high reliability, promoting long-term performance
Low halogen content providing a safer alternative for sensitive applications
Easy to implement in design, saving time and increasing efficiency
Related links
- TE Connectivity 23059 Series Pluggable Terminal Block 5 mm Pitch, 2305908-5
- TE Connectivity 23059 Series Pluggable Terminal Block 5 mm Pitch, 2305908-6
- TE Connectivity 23059 Series Pluggable Terminal Block 5 mm Pitch, 2305908-7
- TE Connectivity TB Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity 2213 Series Pluggable Terminal Block 5 mm Pitch 2213935-9
- Weidmüller OMNIMATE 4.0 Series Pluggable Terminal Block 5 mm Pitch 8000072512
- Amphenol Industrial OQ09545 Series Pluggable Terminal Block 5 mm Pitch, OQ0954500000G
- Phoenix Contact FKCT 2.5/9-ST Series Pluggable Terminal Block 5 mm Pitch 1909281
