TE Connectivity 2213 Series Pluggable Terminal Block, 9-Contact, 5 mm Pitch, 1 Row, 2213935-9
- RS Stock No.:
- 474-368
- Distrelec Article No.:
- 304-59-502
- Mfr. Part No.:
- 2213935-9
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 50 units)*
€355.97
(exc. VAT)
€437.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €355.97 | €7.119 |
*price indicative
- RS Stock No.:
- 474-368
- Distrelec Article No.:
- 304-59-502
- Mfr. Part No.:
- 2213935-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Housing Material | Thermoplastic | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, CSA Certificate, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | |
| Length | 45mm | |
| Series | 2213 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Housing Material Thermoplastic | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, CSA Certificate, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | ||
Length 45mm | ||
Series 2213 | ||
- COO (Country of Origin):
- US
The TE Connectivity SMT TB Perpendicular Plug is designed for reliable connectivity in a compact format. With a 5.0mm pitch and a 9-position configuration, it offers flexibility for various applications, providing a robust solution for your wiring needs. Its specialized design caters to modern electronic systems, ensuring compatibility and performance. The plugs construction incorporates low-halogen materials, promoting environmental safety while maintaining high standards of durability. As an obsolete item, it reflects TE's commitment to innovation and the continual enhancement of product offerings. This enables engineers to integrate advanced connectivity solutions seamlessly into their projects, ensuring long-term reliability and compliance with industry standards.
Compact 5.0mm pitch design optimises space in electronic assemblies
Nine-position configuration allows for versatile applications
Manufactured from low-halogen materials to ensure minimal environmental impact
Specialised for perpendicular connections, enhancing installation efficiency
Offers compliance with EU regulations, ensuring safety and reliability
Built to meet high performance demands in modern electronic systems
Durable construction withstands rigorous usage in diverse environments
Eliminates risks associated with toxic substances, promoting user safety
Related links
- TE Connectivity 2213 Series Pluggable Terminal Block 5 mm Pitch 2213935-5
- TE Connectivity 2213 Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 2213 Series Pluggable Terminal Block 5 mm Pitch 2213934-4
- TE Connectivity 2213 Series Pluggable Terminal Block 5 mm Pitch 2213933-6
- TE Connectivity 2213 Series Pluggable Terminal Block 5 mm Pitch 2213934-8
- TE Connectivity 2213 Series Pluggable Terminal Block 3.5 mm Pitch 2213933-4
- TE Connectivity 2213 Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 2213 Series PCB Terminal Block 3.5 mm Pitch 2213936-5
