Phoenix Contact, 3.81mm Pitch, 2, D31PC 2, 2 Way, , Pluggable Terminal Block, Plug, Latching, Crimp Termination, 1337548
- RS Stock No.:
- 487-765
- Mfr. Part No.:
- 1337548
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 100 units)*
€25.76
(exc. VAT)
€31.68
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €25.76 | €0.258 |
*price indicative
- RS Stock No.:
- 487-765
- Mfr. Part No.:
- 1337548
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Series | 2, D31PC 2 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Latching | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Series 2, D31PC 2 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Latching | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Connector is engineered for efficiency and reliability. This connector is part of the esteemed D31PC series, offering an innovative crimp connection method for secure and stable installations. With a compact design tailored to fit into tight spaces, it is perfect for applications where size is paramount. Its intuitive locking mechanism prevents accidental disconnection, making it an ideal choice for demanding environments. Designed with electrical performance in mind, the connector supports a nominal current of 8 A and a rated voltage of 160 V, ensuring optimal functionality. Its robust construction, using high-quality materials, guarantees durability, which is complemented by a variety of technical certifications, making it suitable for various industrial applications.
Cost effective solution for high volume crimped connections
Compact form factor optimises space utilisation in designs
Snap in locking mechanism enhances operational safety
Compatible with automatic crimping tools for improved efficiency
Durable construction withstands rigorous industrial conditions
PBT insulating material ensures excellent thermal stability
Easy to use design facilitates quick assembly and installation
Meets international standards for reliable performance
Compact form factor optimises space utilisation in designs
Snap in locking mechanism enhances operational safety
Compatible with automatic crimping tools for improved efficiency
Durable construction withstands rigorous industrial conditions
PBT insulating material ensures excellent thermal stability
Easy to use design facilitates quick assembly and installation
Meets international standards for reliable performance
Related links
- Phoenix Contact 2 2 Way Pluggable Terminal Block Latching 1337548
- Phoenix Contact 2 3 Way Pluggable Terminal Block Latching 1339690
- Phoenix Contact 5/..-PL 2 Way Pluggable Terminal Block Latching
- Phoenix Contact 2/.. 3 Way Pluggable Terminal Block Latching
- Phoenix Contact 5/..-PL 7 Way Pluggable Terminal Block Latching
- Phoenix Contact 5/..-PL 3 Way Pluggable Terminal Block Latching
- Phoenix Contact 5/..-PL 5 Way Pluggable Terminal Block Latching
- Phoenix Contact 5/..-PL 6 Way Pluggable Terminal Block Latching
