Phoenix Contact 5/..-PL, PTCM 0 Series Pluggable Terminal Block, 5-Contact, 2.5 mm Pitch, 1 Row, 1015461
- RS Stock No.:
- 565-618
- Mfr. Part No.:
- 1015461
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-618
- Mfr. Part No.:
- 1015461
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | PA | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Straight | |
| Wire Connection Method | Crimp | |
| Colour | White | |
| Voltage | 160V | |
| Series | 5/..-PL, PTCM 0 | |
| Depth | 3.9mm | |
| Length | 16.2mm | |
| Width | 21.96mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material PA | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Straight | ||
Wire Connection Method Crimp | ||
Colour White | ||
Voltage 160V | ||
Series 5/..-PL, PTCM 0 | ||
Depth 3.9mm | ||
Length 16.2mm | ||
Width 21.96mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is designed for high-performance applications, blending compact dimensions with robust functionality. It features an innovative crimp connection technology, allowing for reliable and efficient connections in circuit boards. With a nominal current capacity of 6 A and a rated voltage of 160 V, this connector effortlessly meets the demands of modern electrical engineering. The white housing, crafted from durable PA material, ensures stability and visual appeal, maintaining its colour even under stress. This connector integrates seamlessly into various systems, providing intuitive user feedback through a snap-in locking mechanism that prevents unintentional disconnection. Whether you need a simple solution for crimped conductors or reliable connectivity in a complex assembly, this product promises versatility and dependability, making it an excellent choice for PCB layouts.
Stable colour retention during soldering and operation
Compact design facilitates space-efficient installations
Intuitive locking mechanism enhances user confidence and safety
Ideal for mass production of crimped conductors
Optionally compatible with manual and automatic crimping tools
Durable materials ensure prolonged performance across applications
Meets stringent flammability and environmental standards
Related links
- Phoenix Contact 5/..-PL 2-Contact 1 Row, 1015464
- Phoenix Contact 5/..-PL 6-Contact 1 Row, 1015460
- Phoenix Contact 5/..-PL 3-Contact 1 Row, 1015463
- Phoenix Contact 5/..-PI PTCM 0 Series Pluggable Terminal Block 2.5 mm Pitch 1015248
- Phoenix Contact 5/..-PL 7-Contact 1 Row, 1015459
- Phoenix Contact 5/..-PI 5-Contact 1 Row, 1015245
- Phoenix Contact 5/..-PI 2-Contact 1 Row, 1015242
- Phoenix Contact 5/..-PI 7-Contact 1 Row, 1015247
