Phoenix Contact 5/..-PL, PTCM 0 Series Pluggable Terminal Block, 2-Contact, 2.5 mm Pitch, 1 Row, 1015464
- RS Stock No.:
- 565-619
- Mfr. Part No.:
- 1015464
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-619
- Mfr. Part No.:
- 1015464
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | PA | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Straight | |
| Wire Connection Method | Crimp | |
| Colour | Black | |
| Voltage | 160V | |
| Series | 5/..-PL, PTCM 0 | |
| Depth | 3.9mm | |
| Length | 16.2mm | |
| Width | 14.46mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material PA | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Straight | ||
Wire Connection Method Crimp | ||
Colour Black | ||
Voltage 160V | ||
Series 5/..-PL, PTCM 0 | ||
Depth 3.9mm | ||
Length 16.2mm | ||
Width 14.46mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is an essential component designed to facilitate seamless electrical connections in compact applications. Its innovative design supports a nominal cross section of 0.75 mm², allowing it to handle currents up to 6 A efficiently, making it ideal for various electronic devices. Featuring a sleek white finish, this connector not only ensures a stable appearance during operation but also promotes easy identification in a crowded workspace. The snap-in locking mechanism provides a secure fit, preventing accidental disconnections during use. Additionally, it excels in thermal stability, boasting an operational temperature range from -40 °C to 105 °C. This connector is particularly suited for automated and manual crimping processes, making it a versatile choice for different production environments.
Designed for high current carrying capacity in compact dimensions
Intuitive locking mechanism enhances operational reliability
Cost efficient for high volume crimped connections
Tools available for both manual and automatic crimping
White housing ensures aesthetic consistency during extended use
Robust construction guarantees durability in varied environmental conditions
Superior insulation resistance against electrical interference
User friendly design simplifies installation and maintenance
Related links
- Phoenix Contact 5/..-PL 6-Contact 1 Row, 1015460
- Phoenix Contact 5/..-PL 3-Contact 1 Row, 1015463
- Phoenix Contact 5/..-PL 5-Contact 1 Row, 1015461
- Phoenix Contact 5/..-PL 7-Contact 1 Row, 1015459
- Phoenix Contact 5/..-PI PTCM 0 Series Pluggable Terminal Block 2.5 mm Pitch 1015248
- Phoenix Contact 5/..-PI 2-Contact 1 Row, 1015242
- Phoenix Contact 5/..-PI 6-Contact 1 Row, 1015246
- Phoenix Contact 5/..-PI 5-Contact 1 Row, 1015245
