Phoenix Contact 5/..-ST, MSTBT 2 Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 1779864

Image representative of range

Subtotal (1 pack of 100 units)*

€788.51

(exc. VAT)

€969.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€788.51€7.885

*price indicative

RS Stock No.:
487-879
Mfr. Part No.:
1779864
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

5

Pitch

5mm

Number of Rows

1

Orientation

Straight

Series

5/..-ST, MSTBT 2

COO (Country of Origin):
DE
The Phoenix Contact PCB connector is designed to provide a reliable and efficient solution for reliable connectivity in various applications. With its Compact dimensions and user-friendly design, this connector facilitates seamless integration into a range of systems. The connector supports a nominal current of 12 A and a rated voltage of 320 V, making it suitable for a variety of electrical tasks. Its screw connection with tension sleeve ensures secure and stable connections, while the robust construction and quality materials ensure longevity and resistance to environmental factors. Ideal for PCB applications, its combination of versatility and reliability makes it a valuable component in both industrial and commercial settings.

Compact design allowing for space-efficient installations

Provides high contact force to ensure low temperature rise during operation

Compatible with a wide range of conductor cross-sections for added versatility

Constructed from high-quality materials for enhanced durability

Designed in accordance with international standards for safety and reliability

Integrated locking clip feature prevents unintended disconnections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy