Phoenix Contact 5/..-ST, FKCT 2 Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 1909249
- RS Stock No.:
- 554-905
- Mfr. Part No.:
- 1909249
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€607.79
(exc. VAT)
€747.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €607.79 | €6.078 |
*price indicative
- RS Stock No.:
- 554-905
- Mfr. Part No.:
- 1909249
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-ST, FKCT 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-ST, FKCT 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector exemplifies innovative engineering tailored for efficient connectivity in demanding applications. Designed for ease of use, this product ensures quick and secure connections with its push-in spring mechanism, eliminating the need for additional tools. Its robust features cater to a wide range of wiring configurations, making it ideal for compact installations. The connector supports a nominal current of 12 A and a rated voltage of 320 V, ensuring reliability and optimal performance. With a compact design built for versatility, it incorporates intuitive features like a colour-coded push button for effortless operation. This connector is not solely about functionality, it's constructed with durable materials compliant with WEEE/RoHS regulations, guaranteeing longevity and environmental responsibility. From intricate control systems to general wiring solutions, this connector stands out as a trusted choice.
Time-saving push-in connection simplifies installation
Colour-coded actuation promotes straightforward operation
Integrated test option enhances troubleshooting efficiency
Optimised for tight spaces with directional conductor connection
Compatible with the MSTB 2,5 product series for flexible applications
Lightweight structure designed for minimal impact on overall designs
Related links
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1902149
- Phoenix Contact 5/4-ST BK 4-Contact Surface, 1 Row
- Phoenix Contact 5/4-ST KMGY 4-Contact Surface, 1 Row
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1779864
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1768794
- Phoenix Contact 5/..-ST-RF 5-Contact 1 Row, 1947081
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1909744
- Phoenix Contact 5 HC/ 5-ST 5-Contact 1 Row, 1912430
