Phoenix Contact 2/.., D32PC 2 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1376522
- RS Stock No.:
- 487-950
- Mfr. Part No.:
- 1376522
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 100 units)*
€71.87
(exc. VAT)
€88.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €71.87 | €0.719 |
*price indicative
- RS Stock No.:
- 487-950
- Mfr. Part No.:
- 1376522
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 2/.., D32PC 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 2/.., D32PC 2 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector redefines connectivity with its Compact design, perfect for applications where space efficiency is crucial. This innovative connector is engineered to deliver robust performance, supporting a nominal current of 8 A and a rated voltage of 320 V. Its snap-in locking mechanism ensures secure connections while simplifying the assembly process. Designed with both functionality and durability in mind, this connector is Ideal for high-volume applications where reliability is paramount. Additionally, it is compatible with automatic crimping tools, providing a seamless solution for large-scale production.
Compact design facilitates installation in space-constrained environments
Intuitive locking mechanism enhances connection security and reduces disconnection risks
Tools for automatic crimping available, streamlining the manufacturing process
Constructed from high-quality materials to ensure longevity and performance
Adheres to stringent standards for electrical and mechanical reliability
Suitable for a range of applications, making it a versatile choice for various industries
Proven durability through extensive mechanical testing, ensuring consistent performance
Related links
- Phoenix Contact 2/.. 3-Contact 1 Row, 1376498
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Phoenix Contact 2/..-PT 2-Contact 1 Row, 1376506
- Phoenix Contact 2/..-PT 2-Contact 1 Row, 1378293
- Phoenix Contact 5/..-ST 2-Contact 1 Row, 1860549
- Phoenix Contact 5/ 2-G-5 2-Contact 1 Row, 1955031
- Phoenix Contact MSTB 2.5/2-ST-5.08-LR Series Pluggable Terminal Block 5.08 mm Pitch 1808886
- Phoenix Contact ICV 2.5/ 2-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810447
