Phoenix Contact 2/..-PT, D32H 2 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1376506
- RS Stock No.:
- 557-891
- Mfr. Part No.:
- 1376506
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€162.85
(exc. VAT)
€200.31
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €162.85 | €1.629 |
*price indicative
- RS Stock No.:
- 557-891
- Mfr. Part No.:
- 1376506
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 2/..-PT, D32H 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 2/..-PT, D32H 2 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact feed-through plug is engineered for reliability and efficiency in PCB connectivity. Designed with the D32H series in mind, it incorporates sophisticated locking mechanisms and compact dimensions, making it ideal for applications where space is limited. This connector not only ensures secure connections through its crimp method but also provides excellent electrical performance across a range of operating conditions. With its intuitive design, it simplifies the installation process and enhances the longevity of the connection. The robust materials and thoughtful engineering available in this product facilitate consistent functionality even under demanding environments, establishing it as a preferred choice for professional applications.
Compact design optimises space utilisation in circuitry
Intuitive locking mechanism safeguards against accidental disconnections
Made from durable materials ensuring longevity and reliability
Compatible with automatic crimping tools for efficient assembly
Utilises a crimp connection method suitable for a variety of conductor types
Offers multiple safety ratings to meet stringent industrial standards
High thermal resistance allows for use in a broad range of temperatures
Related links
- Phoenix Contact 2/..-PT 2-Contact 1 Row, 1378293
- Phoenix Contact 2/..-PT 3-Contact 1 Row, 1378294
- Phoenix Contact 2/..-FH 3-Contact 1 Row, 1376639
- Phoenix Contact D32H 2 Series Panel Feed Through Terminal Plug 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact D32H 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact D32H 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact 2/.. 2-Contact 1 Row, 1376522
- Phoenix Contact 5/..-ST 2-Contact 1 Row, 1860549
