Phoenix Contact DFK-PC Series Pluggable Terminal Block Headers & Socket, 8-Contact, 10.16 mm Pitch, Screw, 1 Row Screw
- RS Stock No.:
- 499-218
- Mfr. Part No.:
- 1703991
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 499-218
- Mfr. Part No.:
- 1703991
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block Headers & Socket | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Housing Material | Polyamide | |
| Mount Type | Screw | |
| Orientation | Straight | |
| Colour | Green | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Voltage | 1kV | |
| Length | 56.4mm | |
| Standards/Approvals | IEC 60664-1:2020-05, VDE approval of drawings Approval ID: 40055586, IEC 61984:2008-10, cULus Recognised Approval ID: E60425-20040202 | |
| Series | DFK-PC | |
| Width | 122.36mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block Headers & Socket | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 76A | ||
Housing Material Polyamide | ||
Mount Type Screw | ||
Orientation Straight | ||
Colour Green | ||
Termination Type Screw | ||
Contact Gender Female | ||
Voltage 1kV | ||
Length 56.4mm | ||
Standards/Approvals IEC 60664-1:2020-05, VDE approval of drawings Approval ID: 40055586, IEC 61984:2008-10, cULus Recognised Approval ID: E60425-20040202 | ||
Series DFK-PC | ||
Width 122.36mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed Through Connector, designed for reliability and efficiency, integrates seamlessly into industrial applications. With a focus on robust performance, this connector caters to high demanding environments, ensuring a secure and steadfast connection. It features a nominal cross section of 16 mm², supporting a substantial current rating of 76 A, making it ideal for heavy electrical loads. The connector is constructed from high-quality materials, boasting a shielded design for superior electromagnetic compatibility. Engineered for quick and tool-free assembly, this product ensures a hassle-free installation, while its unique locking mechanism provides added stability against vibrations and external influences. Adaptable in its use, it's an optimal solution for various conductor connections, providing versatility in deployment across multiple applications.
Optimal environmental resilience functioning in temperatures from -40 °C to 100 °C
Enhanced conductor flexibility with support for both rigid and flexible connections
Secure screw locking mechanism enhances mechanical stability
Efficient space utilisation with a compact pitch of 10.16 mm
Electroplated silver surface ensures excellent conductivity
Designed for tool-free assembly easing installation efforts
Compliant with various international standards ensuring a reliable performance
Versatile conductor handling accommodating multiple connection types
Related links
- Phoenix Contact DFK-PC Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK-PC Series Pluggable Terminal Block 10.16 mm Pitch 1703658
- Phoenix Contact DFK-PC Series Pluggable Terminal Block 10.16 mm Pitch 1703632
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
