Phoenix Contact DFK-PC Series Pluggable Terminal Block, 4-Contact, 10.16 mm Pitch, 1 Row, 1703632
- RS Stock No.:
- 487-530
- Mfr. Part No.:
- 1703632
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€253.87
(exc. VAT)
€312.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €253.87 | €25.387 |
*price indicative
- RS Stock No.:
- 487-530
- Mfr. Part No.:
- 1703632
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | DFK-PC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series DFK-PC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact feed-through connector represents a perfect fusion of reliability and functionality, tailored for demanding electrical applications. Designed with a nominal cross-section of 16 mm² and featuring four positions, it excels in delivering a strong, stable connection under various electrical conditions. The product's green housing made of durable PA material encapsulates cutting-edge electrical characteristics such as a nominal current of 76 A and rated voltage up to 1000 V, ensuring it meets rigorous industry standards. Its robust screw connection method with tension sleeve guarantees secure conductor attachments, while the included screw flange facilitates easy installation and mechanical integrity. With its focus on safety and performance, this connector stands as an ideal solution for a wide range of applications, promising both longevity and efficiency.
Offers a secure screw locking mechanism for enhanced stability
Compatible with a wide range of conductor cross-sections, accommodating solid and flexible connections
Promotes tool-free snap-in locking for quick panel attachment
Features a shroud for professional EMC shield feed-through to ensure electromagnetic compatibility
WEEE and RoHS compliant, reflecting a commitment to environmental responsibility
Related links
- Phoenix Contact DFK-PC Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK-PC Series Pluggable Terminal Block 10.16 mm Pitch 1703658
- Phoenix Contact DFK-PC 6-16/ 4-GF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1701553
- Phoenix Contact DFK-PC 6-16/ 4-G-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1701472
- Phoenix Contact DFK-PC Series Pluggable Terminal Block 7.62 mm Pitch 1716823
- Phoenix Contact DFK-PC Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact COMBICON PC Series Pluggable Terminal Block 10.16 mm Pitch 1998881
- Phoenix Contact COMBICON PC Series Pluggable Terminal Block 10.16 mm Pitch 1913730
